
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | LQFP-80(14x14) | |
| Type | Processor | |
| Voltage - Supply | 1.8V、3.3V | |
| Sampling Rate | 5kHz~50kHz | |
| Features | Multi-channel audio、Asynchronous sample rate conversion | |
| Interface | I2S、S/PDIF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADAV4312BSTZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | LQFP-80(14x14) | |
| Type | Processor | |
| Voltage - Supply | 1.8V、3.3V | |
| Sampling Rate | 5kHz~50kHz | |
| Features | Multi-channel audio、Asynchronous sample rate conversion | |
| Interface | I2S、S/PDIF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADAV4312BSTZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ADAV4312BSTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.