MAX17498BATE+T - 1
MAX17498BATE+T - 2
MAX17498BATE+T - 3
Extended1/3
* Images are for reference only
MAX17498BATE+T
Attributes
Value
MFR.Part #
MAX17498BATE+T
JLCPCB Part #
C17362804
Package
TQFN-16(3x3)
Description
-40℃~+125℃ 1 4.5V~36V 500kHz Adjustable Boost Boost、Flyback Built-in TQFN-16(3x3) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-16(3x3)
FeaturesAdjustable soft-start、Under-voltage lockout、EMI optimization (spread spectrum)、Adjustable current limiting、Slope compensation、Hiccup current limiting