
- Manufacturer
- MFR.Part #
- SCEP147S-R40
- JLCPCB Part #
- C17361597
- Package
- SMD-3P,15x14.9mm
- Description
- 2.1mΩ 23A 400nH 52.8A ±30% SMD-3P,15x14.9mm Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | Bel Fuse | |
| Package | SMD-3P,15x14.9mm | |
| Current - Saturation(Isat) | 52.8A | |
| Inductance | 400nH | |
| Tolerance | ±30% | |
| Current Rating | 23A | |
| DC Resistance(DCR) | 2.1mΩ |

* Images are for reference only
SCEP147S-R40
Extended- Manufacturer
- MFR.Part #
- SCEP147S-R40
- JLCPCB Part #
- C17361597
- Package
- SMD-3P,15x14.9mm
- Description
- 2.1mΩ 23A 400nH 52.8A ±30% SMD-3P,15x14.9mm Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SCEP147S-R40
- JLCPCB Part #
- C17361597
- Package
- SMD-3P,15x14.9mm
- Description
- 2.1mΩ 23A 400nH 52.8A ±30% SMD-3P,15x14.9mm Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCEP147S-R40 Specifications
SCEP147S-R40 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | Bel Fuse | |
| Package | SMD-3P,15x14.9mm | |
| Current - Saturation(Isat) | 52.8A | |
| Inductance | 400nH | |
| Tolerance | ±30% | |
| Current Rating | 23A | |
| DC Resistance(DCR) | 2.1mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCEP147S-R40. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCEP147S-R40 Documents
SCEP147S-R40 datasheets or manufacturer documentation.
SCEP147S-R40 Schematic Symbol & PCB Footprint
The SCEP147S-R40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.