PR1-R15-JTW
Extended
* Images are for reference only
PR1-R15-JTW
Attributes
Value
MFR.Part #
PR1-R15-JTW
JLCPCB Part #
C17360773
Package
Plugin,D5.7xL15.2mm
Description
-55℃~+150℃ 150mΩ 1W Wirewound Resistor ±200ppm/℃ ±5% 插件,D5.7xL15.2mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerRCD Components, Inc.
PackagePlugin,D5.7xL15.2mm
Resistance150mΩ
Operating Temperature-55℃~+150℃
Power(Watts)1W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃