
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | Plugin | |
| Operating Temperature | -55℃~+100℃ | |
| Viewing Angle | 60° | |
| Luminous Intensity | 1.6mcd、1.6mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Green | |
| Peak Wavelength | 565nm、635nm | |
| Voltage - Forward(Vf) | 1.7V、1.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5530221410F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | Plugin | |
| Operating Temperature | -55℃~+100℃ | |
| Viewing Angle | 60° | |
| Luminous Intensity | 1.6mcd、1.6mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Green | |
| Peak Wavelength | 565nm、635nm | |
| Voltage - Forward(Vf) | 1.7V、1.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5530221410F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 5530221410F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.