
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-24 | |
| Frequency Range | 369.5MHz~395.9MHz | |
| Operating Temperature | 0℃~+50℃ | |
| Data Rate | 50Kbps | |
| Output Power | 12dBm | |
| Voltage - Supply | 3V | |
| Current Of Transmitting | 26mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADF7901BRU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-24 | |
| Frequency Range | 369.5MHz~395.9MHz | |
| Operating Temperature | 0℃~+50℃ | |
| Data Rate | 50Kbps | |
| Output Power | 12dBm | |
| Voltage - Supply | 3V | |
| Current Of Transmitting | 26mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADF7901BRU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADF7901BRU datasheets or manufacturer documentation.
Datasheet: ADF7901BRU Datasheet (PDF)
The ADF7901BRU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.