
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | CML Microcircuits | |
| Package | VQFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Encoder、Attenuator | |
| Voltage - Supply | 3V~3.6V | |
| Sampling Rate | 8kHz | |
| Features | Built-in phase-locked loop、On-chip digital gain | |
| Interface | Serial |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMX7158Q3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | CML Microcircuits | |
| Package | VQFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Encoder、Attenuator | |
| Voltage - Supply | 3V~3.6V | |
| Sampling Rate | 8kHz | |
| Features | Built-in phase-locked loop、On-chip digital gain | |
| Interface | Serial |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMX7158Q3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CMX7158Q3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.