
- Manufacturer
- MFR.Part #
- LMZ8-SW50
- JLCPCB Part #
- C17348640
- Package
- SMD,4.2x4mm
- Description
- -40℃~+120℃ 11.2V 120° 5000K 700mA Cold White Water Clear SMD,4.2x4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumileds | |
| Package | SMD,4.2x4mm | |
| Operating Temperature | -40℃~+120℃ | |
| Color Temperature | 5000K | |
| Viewing Angle | 120° | |
| Illumination Color | Cold White | |
| Forward Current | 700mA | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 11.2V |

* Images are for reference only
LMZ8-SW50
Extended- Manufacturer
- MFR.Part #
- LMZ8-SW50
- JLCPCB Part #
- C17348640
- Package
- SMD,4.2x4mm
- Description
- -40℃~+120℃ 11.2V 120° 5000K 700mA Cold White Water Clear SMD,4.2x4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LMZ8-SW50
- JLCPCB Part #
- C17348640
- Package
- SMD,4.2x4mm
- Description
- -40℃~+120℃ 11.2V 120° 5000K 700mA Cold White Water Clear SMD,4.2x4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMZ8-SW50 Specifications
LMZ8-SW50 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumileds | |
| Package | SMD,4.2x4mm | |
| Operating Temperature | -40℃~+120℃ | |
| Color Temperature | 5000K | |
| Viewing Angle | 120° | |
| Illumination Color | Cold White | |
| Forward Current | 700mA | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 11.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMZ8-SW50. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMZ8-SW50 Documents
LMZ8-SW50 datasheets or manufacturer documentation.
Datasheet: LMZ8-SW50 Datasheet (PDF)
LMZ8-SW50 Schematic Symbol & PCB Footprint
The LMZ8-SW50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.