CPCE2624A-150MC
Extended
* Images are for reference only
CPCE2624A-150MC
Attributes
Value
Manufacturer
MFR.Part #
CPCE2624A-150MC
JLCPCB Part #
C17348335
Package
-
Description
15uH 2.9mΩ 25A 33A ±20% - Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerCODACA
Package-
Current - Saturation(Isat)33A
Inductance15uH
Tolerance±20%
Current Rating25A
DC Resistance(DCR)2.9mΩ