
- Manufacturer
- MFR.Part #
- NTE74181
- JLCPCB Part #
- C17347578
- Package
- PDIP-24
- Description
- 0℃~+70℃ 4.75V~5.25V ALU PDIP-24 Specialty Logic
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Specialty Logic | |
| Manufacturer | NTE Electronics | |
| Package | PDIP-24 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Logic Type | ALU |

* Images are for reference only
NTE74181
Extended- Manufacturer
- MFR.Part #
- NTE74181
- JLCPCB Part #
- C17347578
- Package
- PDIP-24
- Description
- 0℃~+70℃ 4.75V~5.25V ALU PDIP-24 Specialty Logic
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NTE74181
- JLCPCB Part #
- C17347578
- Package
- PDIP-24
- Description
- 0℃~+70℃ 4.75V~5.25V ALU PDIP-24 Specialty Logic
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE74181 Specifications
NTE74181 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Specialty Logic | |
| Manufacturer | NTE Electronics | |
| Package | PDIP-24 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Logic Type | ALU |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE74181. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE74181 Schematic Symbol & PCB Footprint
The NTE74181 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.