Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. PA5131.005NLT
PA5131.005NLT
Extended
* Images are for reference only
PA5131.005NLT
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
PA5131.005NLT
JLCPCB Part #
C17347050
Package
-
Description
1 13uH 15.5mm 150nH 1:1:2:1 2.25kV 50mA、3.5A 5V、10V 9V~57V Three channels ±10% - Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerPulse Elec
Package-
Inductance13uH
Primary Side Voltage9V~57V
Output Current50mA、3.5A
Tolerance±10%
Secondary Side Voltage5V、10V
Isolation Voltage(Vrms)2.25kV
Leakage Inductance150nH
Secondary WindingThree channels
Height15.5mm
Turns Ratio1:1:2:1
Primary Winding(s)1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. PA5131.005NLT
PA5131.005NLT

* Images are for reference only

PA5131.005NLT

Extended
Manufacturer

Pulse Elec

MFR.Part #
PA5131.005NLT
JLCPCB Part #
C17347050
Package
-
Description
1 13uH 15.5mm 150nH 1:1:2:1 2.25kV 50mA、3.5A 5V、10V 9V~57V Three channels ±10% - Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PA5131.005NLT

* Images are for reference only

PA5131.005NLT
Extended
Manufacturer

Pulse Elec

MFR.Part #
PA5131.005NLT
JLCPCB Part #
C17347050
Package
-
Description
1 13uH 15.5mm 150nH 1:1:2:1 2.25kV 50mA、3.5A 5V、10V 9V~57V Three channels ±10% - Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PA5131.005NLT Specifications

PA5131.005NLT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerPulse Elec
Package-
Inductance13uH
Primary Side Voltage9V~57V
Output Current50mA、3.5A
Tolerance±10%
Secondary Side Voltage5V、10V
Isolation Voltage(Vrms)2.25kV
Leakage Inductance150nH
Secondary WindingThree channels
Height15.5mm
Turns Ratio1:1:2:1
Primary Winding(s)1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PA5131.005NLT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PA5131.005NLT Documents

PA5131.005NLT datasheets or manufacturer documentation.

Datasheet: PA5131.005NLT Datasheet (PDF)

PA5131.005NLT Schematic Symbol & PCB Footprint

The PA5131.005NLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.