
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 68.58mm | |
| Number of Pins | 27P | |
| Pitch | 2.54mm | |
| Pins Structure | 1x27P | |
| Mounting Type | Right Angle | |
| Z-Height of the Board | 5.72mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 27 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2-640455-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 68.58mm | |
| Number of Pins | 27P | |
| Pitch | 2.54mm | |
| Pins Structure | 1x27P | |
| Mounting Type | Right Angle | |
| Z-Height of the Board | 5.72mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 27 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2-640455-7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2-640455-7 datasheets or manufacturer documentation.
Datasheet: 2-640455-7 Datasheet (PDF)
The 2-640455-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.