
- Manufacturer
- MFR.Part #
- TLP759(D4-LF1,J,F)
- JLCPCB Part #
- C17343402
- Package
- SMD-8P
- Description
- -55℃~+100℃ 1 1.65V 16mA 20% 20V 25mA 40% 5V 5kV DC Phototransistor SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SMD-8P | |
| Load Voltage | 20V | |
| Operating Temperature | -55℃~+100℃ | |
| Input type | DC | |
| Forward Current(If) | 25mA | |
| Current Transfer Ratio (CTR) Minimum | 20% | |
| Output Type | Phototransistor | |
| Output Current | 16mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Reverse Voltage | 5V | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 40% | |
| Voltage - Forward(Vf) | 1.65V | |
| Number of Outputs | 1 |

* Images are for reference only
TLP759(D4-LF1,J,F)
Extended- Manufacturer
- MFR.Part #
- TLP759(D4-LF1,J,F)
- JLCPCB Part #
- C17343402
- Package
- SMD-8P
- Description
- -55℃~+100℃ 1 1.65V 16mA 20% 20V 25mA 40% 5V 5kV DC Phototransistor SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TLP759(D4-LF1,J,F)
- JLCPCB Part #
- C17343402
- Package
- SMD-8P
- Description
- -55℃~+100℃ 1 1.65V 16mA 20% 20V 25mA 40% 5V 5kV DC Phototransistor SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLP759(D4-LF1,J,F) Specifications
TLP759(D4-LF1,J,F) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SMD-8P | |
| Load Voltage | 20V | |
| Operating Temperature | -55℃~+100℃ | |
| Input type | DC | |
| Forward Current(If) | 25mA | |
| Current Transfer Ratio (CTR) Minimum | 20% | |
| Output Type | Phototransistor | |
| Output Current | 16mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Reverse Voltage | 5V | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 40% | |
| Voltage - Forward(Vf) | 1.65V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLP759(D4-LF1,J,F). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLP759(D4-LF1,J,F) Schematic Symbol & PCB Footprint
The TLP759(D4-LF1,J,F) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.