STR4A164D
Extended
* Images are for reference only
STR4A164D
Attributes
Value
Manufacturer
MFR.Part #
STR4A164D
JLCPCB Part #
C17342160
Package
DIP-8
Description
-40℃~+125℃@(TA) 65kHz 730V 74% 8.1V~32V Flyback Isolation DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSanken Elec
PackageDIP-8
Operating Temperature-40℃~+125℃@(TA)
Frequency - Switching65kHz
Voltage - Supply8.1V~32V
Duty Cycle(Max)74%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Soft Start、Overtemperature protection (OTP)
TopologyFlyback
Pd - Power Dissipation1.55W
Voltage - Breakdown730V