Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. MT4S300U(TE85L,O,F
MT4S300U(TE85L,O,F
Extended
* Images are for reference only
MT4S300U(TE85L,O,F
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
MT4S300U(TE85L,O,F
JLCPCB Part #
C17339454
Package
USQ
Description
1 NPN 100nA 200 250mW 26.5GHz 4V 50mA NPN USQ Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerTOSHIBA
PackageUSQ
Transition frequency(fT)26.5GHz
Collector - Emitter Voltage VCEO4V
Number1 NPN
DC Current Gain200
Current - Collector(Ic)50mA
typeNPN
Pd - Power Dissipation250mW
Current - Collector Cutoff100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. MT4S300U(TE85L,O,F
MT4S300U(TE85L,O,F

* Images are for reference only

MT4S300U(TE85L,O,F

Extended
Manufacturer

TOSHIBA

MFR.Part #
MT4S300U(TE85L,O,F
JLCPCB Part #
C17339454
Package
USQ
Description
1 NPN 100nA 200 250mW 26.5GHz 4V 50mA NPN USQ Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT4S300U(TE85L,O,F

* Images are for reference only

MT4S300U(TE85L,O,F
Extended
Manufacturer

TOSHIBA

MFR.Part #
MT4S300U(TE85L,O,F
JLCPCB Part #
C17339454
Package
USQ
Description
1 NPN 100nA 200 250mW 26.5GHz 4V 50mA NPN USQ Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT4S300U(TE85L,O,F Specifications

MT4S300U(TE85L,O,F technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerTOSHIBA
PackageUSQ
Transition frequency(fT)26.5GHz
Collector - Emitter Voltage VCEO4V
Number1 NPN
DC Current Gain200
Current - Collector(Ic)50mA
typeNPN
Pd - Power Dissipation250mW
Current - Collector Cutoff100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT4S300U(TE85L,O,F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MT4S300U(TE85L,O,F Schematic Symbol & PCB Footprint

The MT4S300U(TE85L,O,F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.