
- Manufacturer
- MFR.Part #
- PS9308L2-V-E3-AX
- JLCPCB Part #
- C17338221
- Package
- SDIP-6
- Description
- -40℃~+110℃ 1 1.56V 1.5A 15V~30V 250ns 250ns 25kV/us 300mW 5kV 5mA DC SDIP-6 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Package | SDIP-6 | |
| High level Delay Time | 250ns | |
| Operating Temperature | -40℃~+110℃ | |
| Forward Current(If) | 16mA | |
| Input Type | DC | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 1 | |
| Voltage - Supply | 15V~30V | |
| Input threshold current | 5mA | |
| Features | Under-voltage lockout | |
| Low level Delay Time | 250ns | |
| Output current | 1.5A | |
| Voltage - Forward(Vf) | 1.56V | |
| power dissipation | 300mW |

* Images are for reference only
PS9308L2-V-E3-AX
Extended- Manufacturer
- MFR.Part #
- PS9308L2-V-E3-AX
- JLCPCB Part #
- C17338221
- Package
- SDIP-6
- Description
- -40℃~+110℃ 1 1.56V 1.5A 15V~30V 250ns 250ns 25kV/us 300mW 5kV 5mA DC SDIP-6 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PS9308L2-V-E3-AX
- JLCPCB Part #
- C17338221
- Package
- SDIP-6
- Description
- -40℃~+110℃ 1 1.56V 1.5A 15V~30V 250ns 250ns 25kV/us 300mW 5kV 5mA DC SDIP-6 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PS9308L2-V-E3-AX Specifications
PS9308L2-V-E3-AX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Package | SDIP-6 | |
| High level Delay Time | 250ns | |
| Operating Temperature | -40℃~+110℃ | |
| Forward Current(If) | 16mA | |
| Input Type | DC | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 1 | |
| Voltage - Supply | 15V~30V | |
| Input threshold current | 5mA | |
| Features | Under-voltage lockout | |
| Low level Delay Time | 250ns | |
| Output current | 1.5A | |
| Voltage - Forward(Vf) | 1.56V | |
| power dissipation | 300mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PS9308L2-V-E3-AX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PS9308L2-V-E3-AX Documents
PS9308L2-V-E3-AX datasheets or manufacturer documentation.
Datasheet: PS9308L2-V-E3-AX Datasheet (PDF)
PS9308L2-V-E3-AX Schematic Symbol & PCB Footprint
The PS9308L2-V-E3-AX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.