
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Omnetics | |
| Package | Plugin | |
| Number of Rows | 2 | |
| Y-Width of Bottom Edge on Board | 4.39mm | |
| Contact Plating | Gold | |
| Number of Pins | 36P | |
| Pitch | 0.64mm | |
| Pins Structure | 2x18P | |
| Mounting Type | Through Hole | |
| Z-Height of the Board | 1.78mm | |
| Number of PINs Per Row | 18 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A79022-001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Omnetics | |
| Package | Plugin | |
| Number of Rows | 2 | |
| Y-Width of Bottom Edge on Board | 4.39mm | |
| Contact Plating | Gold | |
| Number of Pins | 36P | |
| Pitch | 0.64mm | |
| Pins Structure | 2x18P | |
| Mounting Type | Through Hole | |
| Z-Height of the Board | 1.78mm | |
| Number of PINs Per Row | 18 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A79022-001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A79022-001 datasheets or manufacturer documentation.
Datasheet: A79022-001 Datasheet (PDF)
The A79022-001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.