ADF7011BRU-REEL
Extended
* Images are for reference only
ADF7011BRU-REEL
Attributes
Value
Manufacturer
MFR.Part #
ADF7011BRU-REEL
JLCPCB Part #
C17333700
Package
TSSOP-24
Description
-40℃~+85℃ 12dBm 2.3V~3.6V 433MHz~435MHz、866MHz~870MHz 76.8Kbps TSSOP-24 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerAnalog Devices
PackageTSSOP-24
Frequency Range433MHz~435MHz、866MHz~870MHz
Operating Temperature-40℃~+85℃
Data Rate76.8Kbps
Output Power12dBm
Voltage - Supply2.3V~3.6V