NTE6157
Extended
* Images are for reference only
NTE6157
Attributes
Value
Manufacturer
MFR.Part #
NTE6157
JLCPCB Part #
C17328960
Package
DO-8
Description
DO-8 Diodes - General Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Diodes - General Purpose
ManufacturerNTE Electronics
PackageDO-8
Voltage - Forward(Vf@If)1.4V
Non-Repetitive Peak Forward Surge Current3.57kA
Voltage - DC Reverse(Vr)600V
Operating Junction Temperature Range-40℃~+200℃
Diode Configuration1 Independent
Current - Rectified150A