
XEGABL-H2-0000-000-000000P3001
- Manufacturer
- MFR.Part #
- XEGABL-H2-0000-000-000000P3001
- JLCPCB Part #
- C17328570
- Package
- SMD-3P
- Description
- 125° 1A 3.05V 475nm Blue SMD-3P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD-3P | |
| Wavelength - Dominant | 475nm | |
| Viewing Angle | 125° | |
| Illumination Color | Blue | |
| Forward Current | 1A | |
| Voltage - Forward(Vf) | 3.05V |

* Images are for reference only
XEGABL-H2-0000-000-000000P3001
Extended- Manufacturer
- MFR.Part #
- XEGABL-H2-0000-000-000000P3001
- JLCPCB Part #
- C17328570
- Package
- SMD-3P
- Description
- 125° 1A 3.05V 475nm Blue SMD-3P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XEGABL-H2-0000-000-000000P3001
Extended- Manufacturer
- MFR.Part #
- XEGABL-H2-0000-000-000000P3001
- JLCPCB Part #
- C17328570
- Package
- SMD-3P
- Description
- 125° 1A 3.05V 475nm Blue SMD-3P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XEGABL-H2-0000-000-000000P3001 Specifications
XEGABL-H2-0000-000-000000P3001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD-3P | |
| Wavelength - Dominant | 475nm | |
| Viewing Angle | 125° | |
| Illumination Color | Blue | |
| Forward Current | 1A | |
| Voltage - Forward(Vf) | 3.05V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XEGABL-H2-0000-000-000000P3001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XEGABL-H2-0000-000-000000P3001 Schematic Symbol & PCB Footprint
The XEGABL-H2-0000-000-000000P3001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.