Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC1050PWG3
CC1050PWG3
Extended
* Images are for reference only
CC1050PWG3
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC1050PWG3
JLCPCB Part #
C17326276
Package
TSSOP-24-175mil
Description
-40℃~+85℃ 12dBm 2.1V~3.6V 24.9mA 300MHz~1GHz TSSOP-24-175mil RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991g
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageTSSOP-24-175mil
Frequency Range300MHz~1GHz
Operating Temperature-40℃~+85℃
Output Power12dBm
Voltage - Supply2.1V~3.6V
Current Of Transmitting24.9mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC1050PWG3
CC1050PWG3

* Images are for reference only

CC1050PWG3

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC1050PWG3
JLCPCB Part #
C17326276
Package
TSSOP-24-175mil
Description
-40℃~+85℃ 12dBm 2.1V~3.6V 24.9mA 300MHz~1GHz TSSOP-24-175mil RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991g
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC1050PWG3

* Images are for reference only

CC1050PWG3
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC1050PWG3
JLCPCB Part #
C17326276
Package
TSSOP-24-175mil
Description
-40℃~+85℃ 12dBm 2.1V~3.6V 24.9mA 300MHz~1GHz TSSOP-24-175mil RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991g
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC1050PWG3 Specifications

CC1050PWG3 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageTSSOP-24-175mil
Frequency Range300MHz~1GHz
Operating Temperature-40℃~+85℃
Output Power12dBm
Voltage - Supply2.1V~3.6V
Current Of Transmitting24.9mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC1050PWG3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC1050PWG3 Schematic Symbol & PCB Footprint

The CC1050PWG3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.