SCM049000L
Extended
* Images are for reference only
SCM049000L
Attributes
Value
Manufacturer
MFR.Part #
SCM049000L
JLCPCB Part #
C17325214
Package
Plugin,P=5.08mm
Description
1 20A 300V 4 4P 5.08mm Black Through Hole Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Spring Clamp System Terminal Block
ManufacturerAmphenol ICC
PackagePlugin,P=5.08mm
Number of Rows1
Voltage Rating (Max)300V
ColorBlack
Number of Pins4P
Current Rating20A
Pitch5.08mm
Mounting TypeThrough Hole
Number of PINs Per Row4