
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Sciosense | |
| Package | QFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~3.6V | |
| Supply Current | 900nA | |
| Quiescent Supply Current | 1.9uA | |
| Interface | Logic |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDC-GP30YD-F01 3K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Sciosense | |
| Package | QFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~3.6V | |
| Supply Current | 900nA | |
| Quiescent Supply Current | 1.9uA | |
| Interface | Logic |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDC-GP30YD-F01 3K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDC-GP30YD-F01 3K datasheets or manufacturer documentation.
Datasheet: TDC-GP30YD-F01 3K Datasheet (PDF)
The TDC-GP30YD-F01 3K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.