


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Infineon Technologies | |
| Package | VQFN-48 | |
| Operating Temperature | -40℃~+175℃ | |
| Output Current | 0.01A、0.15A、0.2A、0.6A | |
| Input Voltage | 3V~40V | |
| Features | Frequency synchronization、Output voltage tracking | |
| Output Voltage | 5V | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLF35584QVHS1XUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Infineon Technologies | |
| Package | VQFN-48 | |
| Operating Temperature | -40℃~+175℃ | |
| Output Current | 0.01A、0.15A、0.2A、0.6A | |
| Input Voltage | 3V~40V | |
| Features | Frequency synchronization、Output voltage tracking | |
| Output Voltage | 5V | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLF35584QVHS1XUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TLF35584QVHS1XUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.