Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. BGS14M8U9E6327XUSA1
BGS14M8U9E6327XUSA1
Extended
* Images are for reference only
BGS14M8U9E6327XUSA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BGS14M8U9E6327XUSA1
JLCPCB Part #
C17322623
Package
ULGA-9(1.1x1.1)
Description
-40℃~+85℃ 0.94dB 0MHz~7.125GHz 1.1V~1.3V、1.65V~1.95V 18dB 39dBm SP4T ULGA-9(1.1x1.1) RF Switches ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerInfineon Technologies
PackageULGA-9(1.1x1.1)
Frequency range0MHz~7.125GHz
Voltage - Supply1.1V~1.3V、1.65V~1.95V
Insertion loss0.94dB
CircuitSP4T
P1dB39dBm
isolation18dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. BGS14M8U9E6327XUSA1
BGS14M8U9E6327XUSA1

* Images are for reference only

BGS14M8U9E6327XUSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BGS14M8U9E6327XUSA1
JLCPCB Part #
C17322623
Package
ULGA-9(1.1x1.1)
Description
-40℃~+85℃ 0.94dB 0MHz~7.125GHz 1.1V~1.3V、1.65V~1.95V 18dB 39dBm SP4T ULGA-9(1.1x1.1) RF Switches ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGS14M8U9E6327XUSA1

* Images are for reference only

BGS14M8U9E6327XUSA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BGS14M8U9E6327XUSA1
JLCPCB Part #
C17322623
Package
ULGA-9(1.1x1.1)
Description
-40℃~+85℃ 0.94dB 0MHz~7.125GHz 1.1V~1.3V、1.65V~1.95V 18dB 39dBm SP4T ULGA-9(1.1x1.1) RF Switches ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGS14M8U9E6327XUSA1 Specifications

BGS14M8U9E6327XUSA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerInfineon Technologies
PackageULGA-9(1.1x1.1)
Frequency range0MHz~7.125GHz
Voltage - Supply1.1V~1.3V、1.65V~1.95V
Insertion loss0.94dB
CircuitSP4T
P1dB39dBm
isolation18dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGS14M8U9E6327XUSA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGS14M8U9E6327XUSA1 Schematic Symbol & PCB Footprint

The BGS14M8U9E6327XUSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.