
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | OPTEK | |
| Package | TO-18 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage - Supply | 4.5V~5.5V |

* Images are for reference only
OPL800-OC
Extended- Manufacturer
- MFR.Part #
- OPL800-OC
- JLCPCB Part #
- C17321419
- Package
- TO-18
- Description
- -55℃~+110℃ TO-18 Ambient Light Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OPL800-OC
- JLCPCB Part #
- C17321419
- Package
- TO-18
- Description
- -55℃~+110℃ TO-18 Ambient Light Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPL800-OC Specifications
OPL800-OC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | OPTEK | |
| Package | TO-18 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage - Supply | 4.5V~5.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPL800-OC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPL800-OC Schematic Symbol & PCB Footprint
The OPL800-OC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.