3-644803-2
Extended
* Images are for reference only
3-644803-2
Attributes
Value
Manufacturer
MFR.Part #
3-644803-2
JLCPCB Part #
C17318938
Package
Plugin
Description
12 12P 1x12P 2.54mm 32.61mm 7.95mm Black Copper alloy Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerTE Connectivity
PackagePlugin
Flame Retardant RatingUL94V-0
X-Length of Bottom Edge on Board (Spacing Line)32.61mm
ColorBlack
Contact PlatingTin
Number of Pins12P
Pitch2.54mm
Contact MaterialCopper alloy
Pins Structure1x12P
Z-Height of the Board7.95mm
Number of PINs Per Row12