
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | Vishay Intertech | |
| Package | SSOP-24-150mil | |
| Resistance | 10kΩ | |
| Power(Watts) | 100mW | |
| Number of Resistors | 12 | |
| Tolerance | ±0.1% | |
| Number of Pins | 24 | |
| Application Grade | 消费级 | |
| Temperature Coefficient | ±25ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OSOPTC1002AT0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | Vishay Intertech | |
| Package | SSOP-24-150mil | |
| Resistance | 10kΩ | |
| Power(Watts) | 100mW | |
| Number of Resistors | 12 | |
| Tolerance | ±0.1% | |
| Number of Pins | 24 | |
| Application Grade | 消费级 | |
| Temperature Coefficient | ±25ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OSOPTC1002AT0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OSOPTC1002AT0 datasheets or manufacturer documentation.
Datasheet: OSOPTC1002AT0 Datasheet (PDF)
The OSOPTC1002AT0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.