
- Manufacturer
- MFR.Part #
- K2000E70RP2
- JLCPCB Part #
- C17313090
- Package
- TO-92
- Description
- -40℃~+125℃@(Tj) 1A TO-92 Trigger Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Trigger Diodes | |
| Manufacturer | Littelfuse | |
| Package | TO-92 | |
| Operating Junction Temperature Range | -40℃~+125℃@(Tj) | |
| Repetitive Peak On-state Current (Itrm) | 1A |

* Images are for reference only
K2000E70RP2
Extended- Manufacturer
- MFR.Part #
- K2000E70RP2
- JLCPCB Part #
- C17313090
- Package
- TO-92
- Description
- -40℃~+125℃@(Tj) 1A TO-92 Trigger Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- K2000E70RP2
- JLCPCB Part #
- C17313090
- Package
- TO-92
- Description
- -40℃~+125℃@(Tj) 1A TO-92 Trigger Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K2000E70RP2 Specifications
K2000E70RP2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Trigger Diodes | |
| Manufacturer | Littelfuse | |
| Package | TO-92 | |
| Operating Junction Temperature Range | -40℃~+125℃@(Tj) | |
| Repetitive Peak On-state Current (Itrm) | 1A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K2000E70RP2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K2000E70RP2 Documents
K2000E70RP2 datasheets or manufacturer documentation.
Datasheet: K2000E70RP2 Datasheet (PDF)
K2000E70RP2 Schematic Symbol & PCB Footprint
The K2000E70RP2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.