EXB-N8V751JX
Extended
* Images are for reference only
EXB-N8V751JX
Attributes
Value
Manufacturer
MFR.Part #
EXB-N8V751JX
JLCPCB Part #
C1731149
Package
0402x4
Description
31mW 4 750Ω 8 ±200ppm/℃ ±5% 0402x4 Resistor Networks, Arrays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Resistor Networks, Arrays
ManufacturerPANASONIC
Package0402x4
Resistance750Ω
Power(Watts)31mW
Number of Resistors4
Tolerance±5%
Number of Pins8
Application Grade消费级
Temperature Coefficient±200ppm/℃