PM-F65-P
Extended
* Images are for reference only
PM-F65-P
Attributes
Value
Manufacturer
MFR.Part #
PM-F65-P
JLCPCB Part #
C17311329
Package
-
Description
6mm - Photointerrupters - Slot Type - Logic Output ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Photointerrupters - Slot Type - Logic Output
ManufacturerPANASONIC
Package-
Operating Temperature-25℃~+55℃
Voltage - Supply (Logic)5V~24V
Fall Time80us
Rise Time20us
Number of Channels2
Length13.5mm
Height22.4mm
Frequency Response3kHz
Width13.4mm
Slot Width6mm
Peak Wavelength855nm