
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-100(14x14) | |
| Type | Processor、Sample Rate Converter | |
| Voltage - Supply | 3.2V~3.4V | |
| Sampling Rate | 8kHz~48kHz | |
| Interface | Serial、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM4560VJD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-100(14x14) | |
| Type | Processor、Sample Rate Converter | |
| Voltage - Supply | 3.2V~3.4V | |
| Sampling Rate | 8kHz~48kHz | |
| Interface | Serial、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM4560VJD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LM4560VJD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.