Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TMAG5231C1GQDBZR
TMAG5231C1GQDBZR - 1
TMAG5231C1GQDBZR - 2
TMAG5231C1GQDBZR - 3
Extended1/3
* Images are for reference only
TMAG5231C1GQDBZR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMAG5231C1GQDBZR
JLCPCB Part #
C17310747
Package
SOT-23-3
Description
-40℃~+125℃ 1.65V~5.5V 16uA 216Hz 5mA Omnipolar Push-pull SOT-23-3 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerTexas Instruments
PackageSOT-23-3
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points2.2mT
Output TypePush-pull
Voltage - Supply1.65V~5.5V
Output Current5mA
Sample Frequency216Hz
FeaturesBuilt-in oscillator
Operation Points3mT
Operating Current16uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TMAG5231C1GQDBZR
TMAG5231C1GQDBZR

* Images are for reference only

TMAG5231C1GQDBZR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMAG5231C1GQDBZR
JLCPCB Part #
C17310747
Package
SOT-23-3
Description
-40℃~+125℃ 1.65V~5.5V 16uA 216Hz 5mA Omnipolar Push-pull SOT-23-3 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMAG5231C1GQDBZR

* Images are for reference only

TMAG5231C1GQDBZR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMAG5231C1GQDBZR
JLCPCB Part #
C17310747
Package
SOT-23-3
Description
-40℃~+125℃ 1.65V~5.5V 16uA 216Hz 5mA Omnipolar Push-pull SOT-23-3 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMAG5231C1GQDBZR Specifications

TMAG5231C1GQDBZR technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerTexas Instruments
PackageSOT-23-3
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points2.2mT
Output TypePush-pull
Voltage - Supply1.65V~5.5V
Output Current5mA
Sample Frequency216Hz
FeaturesBuilt-in oscillator
Operation Points3mT
Operating Current16uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMAG5231C1GQDBZR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMAG5231C1GQDBZR Documents

TMAG5231C1GQDBZR datasheets or manufacturer documentation.

Datasheet: TMAG5231C1GQDBZR Datasheet (PDF)

TMAG5231C1GQDBZR Schematic Symbol & PCB Footprint

The TMAG5231C1GQDBZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.