
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Package | DIP-8 | |
| Load Voltage | 35V | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current(If) | 25mA | |
| Output Current | 8mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Reverse Voltage | 5V | |
| Total Power Dissipation(Pd) | 100mW | |
| Current Transfer Ratio (CTR) Minimum | 15% | |
| Voltage - Forward(Vf) | 1.7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PS8501-AX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Package | DIP-8 | |
| Load Voltage | 35V | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current(If) | 25mA | |
| Output Current | 8mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Reverse Voltage | 5V | |
| Total Power Dissipation(Pd) | 100mW | |
| Current Transfer Ratio (CTR) Minimum | 15% | |
| Voltage - Forward(Vf) | 1.7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PS8501-AX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PS8501-AX datasheets or manufacturer documentation.
Datasheet: PS8501-AX Datasheet (PDF)
The PS8501-AX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.