


- Manufacturer
- MFR.Part #
- 0477320361
- JLCPCB Part #
- C17306837
- Package
- Push-Pull
- Description
- -40℃~+105℃ 14V 3 36P 4.2mm 6A Black Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | Push-Pull | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 3 | |
| Voltage Rating | 14V | |
| Color | Black | |
| Contact Plating | Tin | |
| Number of Pins | 36P | |
| Current Rating | 6A | |
| Contact Material | Copper alloy | |
| Row Spacing | 4.2mm | |
| Mounting Type | Right Angle |

* Images are for reference only
0477320361
Extended- Manufacturer
- MFR.Part #
- 0477320361
- JLCPCB Part #
- C17306837
- Package
- Push-Pull
- Description
- -40℃~+105℃ 14V 3 36P 4.2mm 6A Black Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 0477320361
- JLCPCB Part #
- C17306837
- Package
- Push-Pull
- Description
- -40℃~+105℃ 14V 3 36P 4.2mm 6A Black Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0477320361 Specifications
0477320361 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | Push-Pull | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 3 | |
| Voltage Rating | 14V | |
| Color | Black | |
| Contact Plating | Tin | |
| Number of Pins | 36P | |
| Current Rating | 6A | |
| Contact Material | Copper alloy | |
| Row Spacing | 4.2mm | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0477320361. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0477320361 Schematic Symbol & PCB Footprint
The 0477320361 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.