
- Manufacturer
- MFR.Part #
- CMX148L4
- JLCPCB Part #
- C17306393
- Package
- LQFP-48(7x7)
- Description
- 3V~3.6V Processor Serial LQFP-48(7x7) Audio Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | CML Microcircuits | |
| Package | LQFP-48(7x7) | |
| Type | Processor | |
| Voltage - Supply | 3V~3.6V | |
| Interface | Serial |

* Images are for reference only
CMX148L4
Extended- Manufacturer
- MFR.Part #
- CMX148L4
- JLCPCB Part #
- C17306393
- Package
- LQFP-48(7x7)
- Description
- 3V~3.6V Processor Serial LQFP-48(7x7) Audio Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CMX148L4
- JLCPCB Part #
- C17306393
- Package
- LQFP-48(7x7)
- Description
- 3V~3.6V Processor Serial LQFP-48(7x7) Audio Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMX148L4 Specifications
CMX148L4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | CML Microcircuits | |
| Package | LQFP-48(7x7) | |
| Type | Processor | |
| Voltage - Supply | 3V~3.6V | |
| Interface | Serial |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMX148L4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMX148L4 Schematic Symbol & PCB Footprint
The CMX148L4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.