XEGAWT-H0-0000-000-00000BU20E3
Extended
* Images are for reference only

XEGAWT-H0-0000-000-00000BU20E3

Attributes
Value
Manufacturer
MFR.Part #
XEGAWT-H0-0000-000-00000BU20E3
JLCPCB Part #
C17305408
Package
SMD-3P
Description
125° 3V 5000K White SMD-3P LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCREE LED
PackageSMD-3P
Color Temperature5000K
Viewing Angle125°
Illumination ColorWhite
Voltage - Forward(Vf)3V