Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP4081AIB
HIP4081AIB
Extended
* Images are for reference only
HIP4081AIB
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HIP4081AIB
JLCPCB Part #
C17304487
Package
SOIC-20
Description
-40℃~+85℃ 10ns 10ns 4 9.5V~15V Enable shutdown、Interleaved conduction protection、Dead-time control、Charge pump boost Full Bridge MOSFET SOIC-20 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-20
Operating Temperature-40℃~+85℃
Driven ConfigurationFull Bridge
Number of Drivers4
Load TypeMOSFET
Fall Time10ns
Rise Time10ns
Voltage - Supply9.5V~15V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Charge pump boost
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP4081AIB
HIP4081AIB

* Images are for reference only

HIP4081AIB

Extended
Manufacturer

RENESAS

MFR.Part #
HIP4081AIB
JLCPCB Part #
C17304487
Package
SOIC-20
Description
-40℃~+85℃ 10ns 10ns 4 9.5V~15V Enable shutdown、Interleaved conduction protection、Dead-time control、Charge pump boost Full Bridge MOSFET SOIC-20 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP4081AIB

* Images are for reference only

HIP4081AIB
Extended
Manufacturer

RENESAS

MFR.Part #
HIP4081AIB
JLCPCB Part #
C17304487
Package
SOIC-20
Description
-40℃~+85℃ 10ns 10ns 4 9.5V~15V Enable shutdown、Interleaved conduction protection、Dead-time control、Charge pump boost Full Bridge MOSFET SOIC-20 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP4081AIB Specifications

HIP4081AIB technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-20
Operating Temperature-40℃~+85℃
Driven ConfigurationFull Bridge
Number of Drivers4
Load TypeMOSFET
Fall Time10ns
Rise Time10ns
Voltage - Supply9.5V~15V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Charge pump boost
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP4081AIB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIP4081AIB Documents

HIP4081AIB datasheets or manufacturer documentation.

Datasheet: HIP4081AIB Datasheet (PDF)

HIP4081AIB Schematic Symbol & PCB Footprint

The HIP4081AIB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.