Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. AFDI00282811101M06
AFDI00282811101M06
Extended
* Images are for reference only
AFDI00282811101M06
Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
AFDI00282811101M06
JLCPCB Part #
C17300753
Package
Plugin,D28xL10.5mm
Description
100uH 11A 32.2mΩ 7A ±20% 插件,D28xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerChilisin Elec
PackagePlugin,D28xL10.5mm
Current - Saturation(Isat)7A
Inductance100uH
Current Rating11A
Tolerance±20%
DC Resistance(DCR)32.2mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. AFDI00282811101M06
AFDI00282811101M06

* Images are for reference only

AFDI00282811101M06

Extended
Manufacturer

Chilisin Elec

MFR.Part #
AFDI00282811101M06
JLCPCB Part #
C17300753
Package
Plugin,D28xL10.5mm
Description
100uH 11A 32.2mΩ 7A ±20% 插件,D28xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFDI00282811101M06

* Images are for reference only

AFDI00282811101M06
Extended
Manufacturer

Chilisin Elec

MFR.Part #
AFDI00282811101M06
JLCPCB Part #
C17300753
Package
Plugin,D28xL10.5mm
Description
100uH 11A 32.2mΩ 7A ±20% 插件,D28xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFDI00282811101M06 Specifications

AFDI00282811101M06 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerChilisin Elec
PackagePlugin,D28xL10.5mm
Current - Saturation(Isat)7A
Inductance100uH
Current Rating11A
Tolerance±20%
DC Resistance(DCR)32.2mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFDI00282811101M06. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AFDI00282811101M06 Documents

AFDI00282811101M06 datasheets or manufacturer documentation.

Datasheet: AFDI00282811101M06 Datasheet (PDF)

AFDI00282811101M06 Schematic Symbol & PCB Footprint

The AFDI00282811101M06 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.