HCV1605R1-R500-R
Extended
* Images are for reference only
HCV1605R1-R500-R
Attributes
Value
Manufacturer
MFR.Part #
HCV1605R1-R500-R
JLCPCB Part #
C17298417
Package
-
Description
1.98mΩ 20A 45A 500nH ±10% - Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerEATON
Package-
Current - Saturation(Isat)45A
Inductance500nH
Tolerance±10%
Current Rating20A
Application GradeConsumer grade
DC Resistance(DCR)1.98mΩ