Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM300NB06DCR RLG
TSM300NB06DCR RLG
Extended
* Images are for reference only
TSM300NB06DCR RLG
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM300NB06DCR RLG
JLCPCB Part #
C17298393
Package
PDFN-8(5x6)
Description
-55℃~+150℃ 1.079nF 17nC@10V 2 N-Channel 25A 4.5V@250uA 40W 42.3mΩ@7V 60V 68pF N-Channel PDFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFN-8(5x6)
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)1.079nF
Number2 N-Channel
Gate Threshold Voltage (Vgs(th))4.5V@250uA
Gate Charge(Qg)17nC@10V
Current - Continuous Drain(Id)25A
Drain to Source Voltage60V
Output Capacitance(Coss)68pF
Pd - Power Dissipation40W
RDS(on)42.3mΩ@7V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM300NB06DCR RLG
TSM300NB06DCR RLG

* Images are for reference only

TSM300NB06DCR RLG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM300NB06DCR RLG
JLCPCB Part #
C17298393
Package
PDFN-8(5x6)
Description
-55℃~+150℃ 1.079nF 17nC@10V 2 N-Channel 25A 4.5V@250uA 40W 42.3mΩ@7V 60V 68pF N-Channel PDFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM300NB06DCR RLG

* Images are for reference only

TSM300NB06DCR RLG
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM300NB06DCR RLG
JLCPCB Part #
C17298393
Package
PDFN-8(5x6)
Description
-55℃~+150℃ 1.079nF 17nC@10V 2 N-Channel 25A 4.5V@250uA 40W 42.3mΩ@7V 60V 68pF N-Channel PDFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM300NB06DCR RLG Specifications

TSM300NB06DCR RLG technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFN-8(5x6)
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)1.079nF
Number2 N-Channel
Gate Threshold Voltage (Vgs(th))4.5V@250uA
Gate Charge(Qg)17nC@10V
Current - Continuous Drain(Id)25A
Drain to Source Voltage60V
Output Capacitance(Coss)68pF
Pd - Power Dissipation40W
RDS(on)42.3mΩ@7V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM300NB06DCR RLG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSM300NB06DCR RLG Schematic Symbol & PCB Footprint

The TSM300NB06DCR RLG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.