166J25C
Extended
* Images are for reference only
166J25C
Attributes
Value
Manufacturer
MFR.Part #
166J25C
JLCPCB Part #
C17297581
Package
Bolt Mount
Description
1 1 117V 1A 25V 2kV 螺栓安装 Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerHammond
PackageBolt Mount
Primary Side Voltage117V
Output Current1A
Secondary Side Voltage25V
Isolation Voltage(Vrms)2kV
Secondary Winding1
Primary Winding(s)1