
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | VFQFN-16(3x3) | |
| Output High Voltage | 850mV | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Programmable clock output |

* Images are for reference only
5V41065NLGI
Extended- Manufacturer
- MFR.Part #
- 5V41065NLGI
- JLCPCB Part #
- C17296067
- Package
- VFQFN-16(3x3)
- Description
- VFQFN-16(3x3) Application Specific Clock/Timing ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5V41065NLGI
- JLCPCB Part #
- C17296067
- Package
- VFQFN-16(3x3)
- Description
- VFQFN-16(3x3) Application Specific Clock/Timing ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5V41065NLGI Specifications
5V41065NLGI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | VFQFN-16(3x3) | |
| Output High Voltage | 850mV | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Programmable clock output |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5V41065NLGI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5V41065NLGI Documents
5V41065NLGI datasheets or manufacturer documentation.
Datasheet: 5V41065NLGI Datasheet (PDF)
5V41065NLGI Schematic Symbol & PCB Footprint
The 5V41065NLGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.