Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. DF33C-8DP-3.3DSA(24)
DF33C-8DP-3.3DSA(24)
Extended
* Images are for reference only
DF33C-8DP-3.3DSA(24)
Attributes
Value
Manufacturer
HRS(Hirose)
MFR.Part #
DF33C-8DP-3.3DSA(24)
JLCPCB Part #
C17294691
Package
Plugin
Description
-35℃~+85℃ 11.5mm 15mm 2 2x4P 3.3mm 4 5.4mm 5.8mm 500V 5A 8P Brass Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHRS(Hirose)
PackagePlugin
Operating Temperature-35℃~+85℃
Number of Rows2
Voltage Rating500V
Current Rating5A
Row Spacing5.8mm
Pins Structure2x4P
Mounting TypeThrough Hole
Y-Width of Bottom Edge on Board5.4mm
X-Length of Bottom Edge on Board (Spacing Line)15mm
Contact PlatingTin
Number of Pins8P
Contact MaterialBrass
Pitch3.3mm
Z-Height of the Board11.5mm
Number of PINs Per Row4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. DF33C-8DP-3.3DSA(24)
DF33C-8DP-3.3DSA(24)

* Images are for reference only

DF33C-8DP-3.3DSA(24)

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
DF33C-8DP-3.3DSA(24)
JLCPCB Part #
C17294691
Package
Plugin
Description
-35℃~+85℃ 11.5mm 15mm 2 2x4P 3.3mm 4 5.4mm 5.8mm 500V 5A 8P Brass Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF33C-8DP-3.3DSA(24)

* Images are for reference only

DF33C-8DP-3.3DSA(24)
Extended
Manufacturer

HRS(Hirose)

MFR.Part #
DF33C-8DP-3.3DSA(24)
JLCPCB Part #
C17294691
Package
Plugin
Description
-35℃~+85℃ 11.5mm 15mm 2 2x4P 3.3mm 4 5.4mm 5.8mm 500V 5A 8P Brass Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF33C-8DP-3.3DSA(24) Specifications

DF33C-8DP-3.3DSA(24) technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHRS(Hirose)
PackagePlugin
Operating Temperature-35℃~+85℃
Number of Rows2
Voltage Rating500V
Current Rating5A
Row Spacing5.8mm
Pins Structure2x4P
Mounting TypeThrough Hole
Y-Width of Bottom Edge on Board5.4mm
X-Length of Bottom Edge on Board (Spacing Line)15mm
Contact PlatingTin
Number of Pins8P
Contact MaterialBrass
Pitch3.3mm
Z-Height of the Board11.5mm
Number of PINs Per Row4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF33C-8DP-3.3DSA(24). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DF33C-8DP-3.3DSA(24) Documents

DF33C-8DP-3.3DSA(24) datasheets or manufacturer documentation.

Datasheet: DF33C-8DP-3.3DSA(24) Datasheet (PDF)

DF33C-8DP-3.3DSA(24) Schematic Symbol & PCB Footprint

The DF33C-8DP-3.3DSA(24) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.