Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPS22811LRPWR
TPS22811LRPWR - 1
TPS22811LRPWR - 2
TPS22811LRPWR - 3
Extended1/3
* Images are for reference only
TPS22811LRPWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS22811LRPWR
JLCPCB Part #
C17294173
Package
VQFN-10-HR(2x2)
Description
-40℃~+125℃ 1 10A 2.7V~16V 6mΩ Load Switch 过压保护、输出放电功能、软启动、欠压锁定、Overcurrent Protection、Over temperature protection、Short-Circuit Protection VQFN-10-HR(2x2) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageVQFN-10-HR(2x2)
TypeLoad Switch
Number of Channels1
Voltage - Supply2.7V~16V
Operating Temperature --40℃~+125℃
Maximum Continuous Current10A
RDS(on)6mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPS22811LRPWR
TPS22811LRPWR

* Images are for reference only

TPS22811LRPWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS22811LRPWR
JLCPCB Part #
C17294173
Package
VQFN-10-HR(2x2)
Description
-40℃~+125℃ 1 10A 2.7V~16V 6mΩ Load Switch 过压保护、输出放电功能、软启动、欠压锁定、Overcurrent Protection、Over temperature protection、Short-Circuit Protection VQFN-10-HR(2x2) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS22811LRPWR

* Images are for reference only

TPS22811LRPWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS22811LRPWR
JLCPCB Part #
C17294173
Package
VQFN-10-HR(2x2)
Description
-40℃~+125℃ 1 10A 2.7V~16V 6mΩ Load Switch 过压保护、输出放电功能、软启动、欠压锁定、Overcurrent Protection、Over temperature protection、Short-Circuit Protection VQFN-10-HR(2x2) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS22811LRPWR Specifications

TPS22811LRPWR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageVQFN-10-HR(2x2)
TypeLoad Switch
Number of Channels1
Voltage - Supply2.7V~16V
Operating Temperature --40℃~+125℃
Maximum Continuous Current10A
RDS(on)6mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS22811LRPWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS22811LRPWR Documents

TPS22811LRPWR datasheets or manufacturer documentation.

Datasheet: TPS22811LRPWR Datasheet (PDF)

TPS22811LRPWR Schematic Symbol & PCB Footprint

The TPS22811LRPWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.