BY500-50
Extended
* Images are for reference only
BY500-50
Attributes
Value
Manufacturer
MFR.Part #
BY500-50
JLCPCB Part #
C17291792
Package
DO-201
Description
-50℃~+175℃ 1.3V@5A 200ns 50V 5A 5uA@50V DO-201 Switching Diodes ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Switching Diodes
Manufacturer(DIOTEC)
PackageDO-201
Voltage - Forward(Vf@If)1.3V@5A
Voltage - DC Reverse(Vr)50V
Operating Junction Temperature Range-50℃~+175℃
Reverse Recovery Time (trr)200ns
Current - Rectified5A
Reverse Leakage Current (Ir)5uA@50V