Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. STGAP4STR
STGAP4STR - 1
STGAP4STR - 2
STGAP4STR - 3
Extended1/3
* Images are for reference only
STGAP4STR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STGAP4STR
JLCPCB Part #
C17291719
Package
SO-36W
Description
-40℃~+125℃ 1 2.046V~2.376V 2.5A 600mA 60ns 60ns 7.2V~24V 7mA 957mV~1.221V IGBT、MOSFET Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SO-36W Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-36W
Operating Temperature-40℃~+125℃
Propagation Delay tpHL60ns
Current - Output High(IOH)2.5A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low957mV~1.221V
Quiescent Current(Iq)7mA
Input Logic Level - High2.046V~2.376V
Voltage - Supply7.2V~24V
FeaturesEnable shutdown、Dead-time control、Overcurrent Protection
Propagation Delay tpLH60ns
Current - Output Low(IOL)600mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. STGAP4STR
STGAP4STR

* Images are for reference only

STGAP4STR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STGAP4STR
JLCPCB Part #
C17291719
Package
SO-36W
Description
-40℃~+125℃ 1 2.046V~2.376V 2.5A 600mA 60ns 60ns 7.2V~24V 7mA 957mV~1.221V IGBT、MOSFET Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SO-36W Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STGAP4STR

* Images are for reference only

STGAP4STR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STGAP4STR
JLCPCB Part #
C17291719
Package
SO-36W
Description
-40℃~+125℃ 1 2.046V~2.376V 2.5A 600mA 60ns 60ns 7.2V~24V 7mA 957mV~1.221V IGBT、MOSFET Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SO-36W Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STGAP4STR Specifications

STGAP4STR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-36W
Operating Temperature-40℃~+125℃
Propagation Delay tpHL60ns
Current - Output High(IOH)2.5A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low957mV~1.221V
Quiescent Current(Iq)7mA
Input Logic Level - High2.046V~2.376V
Voltage - Supply7.2V~24V
FeaturesEnable shutdown、Dead-time control、Overcurrent Protection
Propagation Delay tpLH60ns
Current - Output Low(IOL)600mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STGAP4STR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STGAP4STR Schematic Symbol & PCB Footprint

The STGAP4STR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.