FE6D
Extended
* Images are for reference only
FE6D
Attributes
Value
Manufacturer
MFR.Part #
FE6D
JLCPCB Part #
C17291146
Package
Plugin
Description
-50℃~+175℃ 200V 50ns 5uA@200V 6A 980mV@5A Plugin Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Switching Diodes
Manufacturer(DIOTEC)
PackagePlugin
Voltage - Forward(Vf@If)980mV@5A
Voltage - DC Reverse(Vr)200V
Operating Junction Temperature Range-50℃~+175℃
Reverse Recovery Time (trr)50ns
Current - Rectified6A
Reverse Leakage Current (Ir)5uA@200V