
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD | |
| Wavelength - Dominant | 590nm | |
| Test Current | 350mA | |
| Viewing Angle | 125° | |
| Illumination Color | Amber | |
| Voltage - Forward(Vf) | 2.2V |

* Images are for reference only
XPCAMB-L1-R250-00501
Extended- Manufacturer
- MFR.Part #
- XPCAMB-L1-R250-00501
- JLCPCB Part #
- C17290024
- Package
- SMD
- Description
- 125° 2.2V 350mA 590nm Amber SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XPCAMB-L1-R250-00501
- JLCPCB Part #
- C17290024
- Package
- SMD
- Description
- 125° 2.2V 350mA 590nm Amber SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XPCAMB-L1-R250-00501 Specifications
XPCAMB-L1-R250-00501 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD | |
| Wavelength - Dominant | 590nm | |
| Test Current | 350mA | |
| Viewing Angle | 125° | |
| Illumination Color | Amber | |
| Voltage - Forward(Vf) | 2.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XPCAMB-L1-R250-00501. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XPCAMB-L1-R250-00501 Documents
XPCAMB-L1-R250-00501 datasheets or manufacturer documentation.
Datasheet: XPCAMB-L1-R250-00501 Datasheet (PDF)
XPCAMB-L1-R250-00501 Schematic Symbol & PCB Footprint
The XPCAMB-L1-R250-00501 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.