
- Manufacturer
- MFR.Part #
- HCPL-2533
- JLCPCB Part #
- C17289542
- Package
- DIP-8
- Description
- -55℃~+100℃ 1.5V 2 3.75kV 8mA DIP-8 Transistor, Photovoltaic Output Optoisolators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom Limited | |
| Package | DIP-8 | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Output Current | 8mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Reverse Voltage | 5V | |
| Number of Outputs | 2 | |
| Current Transfer Ratio (CTR) Minimum | 11% | |
| Features | Open-collector output | |
| Voltage - Forward(Vf) | 1.5V |

* Images are for reference only
HCPL-2533
Extended- Manufacturer
- MFR.Part #
- HCPL-2533
- JLCPCB Part #
- C17289542
- Package
- DIP-8
- Description
- -55℃~+100℃ 1.5V 2 3.75kV 8mA DIP-8 Transistor, Photovoltaic Output Optoisolators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HCPL-2533
- JLCPCB Part #
- C17289542
- Package
- DIP-8
- Description
- -55℃~+100℃ 1.5V 2 3.75kV 8mA DIP-8 Transistor, Photovoltaic Output Optoisolators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCPL-2533 Specifications
HCPL-2533 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom Limited | |
| Package | DIP-8 | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Output Current | 8mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Reverse Voltage | 5V | |
| Number of Outputs | 2 | |
| Current Transfer Ratio (CTR) Minimum | 11% | |
| Features | Open-collector output | |
| Voltage - Forward(Vf) | 1.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCPL-2533. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HCPL-2533 Schematic Symbol & PCB Footprint
The HCPL-2533 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.